RS PRO High Speed Steel, 40mm Overall 1.5 mm 10-Pieces
- RS Stock No.:
- 905-658
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$26.42
(exc. GST)
$29.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $26.42 | $2.642 |
*price indicative
- RS Stock No.:
- 905-658
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Overall Length | 40mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 10 | |
| Finish | Bright | |
| Drill Bit Size | 1.5mm | |
| Shank Size | 1.5mm | |
| Coolant Through | No | |
| Drilling Length | 18mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Overall Length 40mm | ||
Flute Type Helical | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 10 | ||
Finish Bright | ||
Drill Bit Size 1.5mm | ||
Shank Size 1.5mm | ||
Coolant Through No | ||
Drilling Length 18mm | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit offers precision engineering and exceptional durability. Designed for high-performance applications, this drill bit ensures consistent drilling across various materials, making it an essential tool for professionals.
Tin-coated working area for enhanced wear resistance and longevity
Self-centring split point eliminates the need for centre punching, promoting accuracy
Bright-finish body improves chip evacuation for cleaner drilling
Engineered from high-speed steel (HSS) for increased robustness
