RS PRO High Speed Steel Cobalt, 125mm Overall 9 mm 5-Pieces
- RS Stock No.:
- 905-631
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$86.63
(exc. GST)
$95.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $86.63 | $17.326 |
*price indicative
- RS Stock No.:
- 905-631
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel Cobalt | |
| Number of Flutes | 2 | |
| Overall Length | 125mm | |
| Flute Type | Helical | |
| Number of Pieces | 5 | |
| Shank Type | Cylindrical/Straight | |
| Drilling Length | 81mm | |
| Drill Bit Size | 9mm | |
| Coolant Through | No | |
| Shank Size | 9mm | |
| Drill Point Angle | 118° | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel Cobalt | ||
Number of Flutes 2 | ||
Overall Length 125mm | ||
Flute Type Helical | ||
Number of Pieces 5 | ||
Shank Type Cylindrical/Straight | ||
Drilling Length 81mm | ||
Drill Bit Size 9mm | ||
Coolant Through No | ||
Shank Size 9mm | ||
Drill Point Angle 118° | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit designed for high-performance drilling in demanding materials, providing superior heat resistance and maintaining sharpness under load. It designed for versatile applications across various drilling tasks.
HSS-Co construction ensures higher hardness, heat resistance and wear-resistance for a longer tool life
118° point angle enables reliable self-centring and smooth, accurate hole starts
Jobber length offers excellent reach for general through-holes and versatility across a range of hole depths
Suitable for drilling through stainless steels, tough alloys, plastics, and acrylics
