RS PRO High Speed Steel, 250mm Overall 8 mm 1-Pieces
- RS Stock No.:
- 905-558
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$41.36
(exc. GST)
$45.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.36 |
*price indicative
- RS Stock No.:
- 905-558
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Flute Type | Ground | |
| Overall Length | 250mm | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 1 | |
| Drill Bit Size | 8mm | |
| Cutting Direction | Precision Ground Cutting Edge | |
| Shank Size | 8mm | |
| Coolant Through | No | |
| Drilling Length | 200mm | |
| Standards/Approvals | ISO 3292 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Flute Type Ground | ||
Overall Length 250mm | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 1 | ||
Drill Bit Size 8mm | ||
Cutting Direction Precision Ground Cutting Edge | ||
Shank Size 8mm | ||
Coolant Through No | ||
Drilling Length 200mm | ||
Standards/Approvals ISO 3292 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit offers extended reach and reliable performance for deep-hole drilling tasks, Ideal for various materials including metals and plastics. Constructed from high-quality HSS, it ensures durability and efficiency.
Designed for deep-hole drilling where standard drills cannot reach
Manufactured from premium high-speed steel for enhanced durability
Precision-ground flutes reduce friction and improve chip evacuation
Centre cutting capability allows for versatile application
