RS PRO Carbide, 103mm Overall 8.7 mm 1-Pieces
- RS Stock No.:
- 879-456
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$321.67
(exc. GST)
$353.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $321.67 |
*price indicative
- RS Stock No.:
- 879-456
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 2 | |
| Overall Length | 103mm | |
| Flute Type | 30° Flute | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical/Straight | |
| Finish | Titanium Aluminium Nitride | |
| Drill Bit Size | 8.7mm | |
| Drill Point Angle | 140° | |
| Shank Size | 10mm | |
| Drilling Length | 61mm | |
| Standards/Approvals | DIN 6537 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material Carbide | ||
Number of Flutes 2 | ||
Overall Length 103mm | ||
Flute Type 30° Flute | ||
Number of Pieces 1 | ||
Shank Type Cylindrical/Straight | ||
Finish Titanium Aluminium Nitride | ||
Drill Bit Size 8.7mm | ||
Drill Point Angle 140° | ||
Shank Size 10mm | ||
Drilling Length 61mm | ||
Standards/Approvals DIN 6537 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit is a high-performance tool designed for efficient drilling in a variety of materials. Its solid carbide construction ensures durability and reliability during use, making it suitable for demanding tasks.
Solid carbide construction provides exceptional wear resistance and prolonged tool life
TiAlN coating increases heat resistance and diminishes friction for reliable performance
Optimised geometry features a 140° point angle and 30° flute helix for stable cutting
Effective chip evacuation ensures efficient drilling even at deeper depths
