RS PRO Carbide, 124mm Overall 13 mm 1-Pieces
- RS Stock No.:
- 879-451
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$592.37
(exc. GST)
$651.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $592.37 |
*price indicative
- RS Stock No.:
- 879-451
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 2 | |
| Overall Length | 124mm | |
| Flute Type | 30° Flute | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical/Straight | |
| Finish | Titanium Aluminium Nitride | |
| Shank Size | 14mm | |
| Drill Point Angle | 140° | |
| Drilling Length | 77mm | |
| Drill Bit Size | 13mm | |
| Standards/Approvals | DIN 6537 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material Carbide | ||
Number of Flutes 2 | ||
Overall Length 124mm | ||
Flute Type 30° Flute | ||
Number of Pieces 1 | ||
Shank Type Cylindrical/Straight | ||
Finish Titanium Aluminium Nitride | ||
Shank Size 14mm | ||
Drill Point Angle 140° | ||
Drilling Length 77mm | ||
Drill Bit Size 13mm | ||
Standards/Approvals DIN 6537 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit is a high-performance tool designed for efficient drilling in a variety of materials. Its solid carbide construction ensures durability and reliability during use, making it suitable for demanding tasks.
Manufactured from solid carbide for enhanced rigidity and wear resistance
TiAlN coating improves heat resistance and reduces friction
Optimised with a 140° point angle and 30° flute helix angle for stable cutting
Designed for efficient chip evacuation and accurate hole formation
