RS PRO HSS, 150mm Overall 16 mm 1-Pieces
- RS Stock No.:
- 879-432
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$91.27
(exc. GST)
$100.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.27 |
*price indicative
- RS Stock No.:
- 879-432
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 150mm | |
| Flute Type | Twist Drill Bit | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical/Straight | |
| Finish | Steam Tempered | |
| Drill Bit Size | 16mm | |
| Drill Point Angle | 118° | |
| Drilling Length | 75mm | |
| Shank Size | 0.5in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 150mm | ||
Flute Type Twist Drill Bit | ||
Number of Pieces 1 | ||
Shank Type Cylindrical/Straight | ||
Finish Steam Tempered | ||
Drill Bit Size 16mm | ||
Drill Point Angle 118° | ||
Drilling Length 75mm | ||
Shank Size 0.5in | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit delivers reliable performance for general engineering tasks, crafted from high-speed steel to ensure durability and heat resistance. It combines a unique design for smooth operation and efficient chip removal.
Manufactured from high-speed steel for exceptional durability
Blue steam-tempered finish enhances toughness and reduces wear
118° point angle allows for effective cutting action
2-flute design facilitates efficient chip removal
