RS PRO HSS, 150mm Overall 15 mm 1-Pieces

N

This image is representative of the product range

Subtotal (1 unit)*

$91.27

(exc. GST)

$100.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$91.27

*price indicative

RS Stock No.:
879-431
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Flute Type

Twist Drill Bit

Overall Length

150mm

Shank Type

Cylindrical/Straight

Number of Pieces

1

Finish

Steam Tempered

Drilling Length

75mm

Drill Bit Size

15mm

Drill Point Angle

118°

Shank Size

0.5in

Standards/Approvals

No

COO (Country of Origin):
KR
The RS PRO drill bit designed for reliable performance in various engineering applications, crafted from high-speed steel to deliver exceptional durability and heat resistance.

Manufactured from high-speed steel (HSS) for long tool life

Steam-tempered finish enhances toughness and wear resistance

118° point angle enables efficient cutting action

2-flute design allows for improved chip removal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy