CK HSS 6 Auger Bit 16 mm, 300mm Overall
- RS Stock No.:
- 794-218
- Mfr. Part No.:
- T3034 16
- Brand:
- CK
This image is representative of the product range
Subtotal (1 unit)*
$69.57
(exc. GST)
$76.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.57 |
*price indicative
- RS Stock No.:
- 794-218
- Mfr. Part No.:
- T3034 16
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Bit | |
| Material | HSS | |
| Sub Type | Auger Bit | |
| Overall Length | 300mm | |
| Number of Pieces | 6 | |
| Drill Point Diameter | 16mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Bit | ||
Material HSS | ||
Sub Type Auger Bit | ||
Overall Length 300mm | ||
Number of Pieces 6 | ||
Drill Point Diameter 16mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Auger bit Long 16mm is designed for precise drilling applications, featuring a screw tip for accurate hole starts and a combination shank compatible with both hand and power drills.
HSS construction ensures long life performance
Spur-ground external edge delivers clean hole cutting
Diameter measures 16 mm for versatile use
Working length of 220 mm allows for deep drilling
Overall length reaches 300 mm to accommodate various tasks
Related links
- CK HSS 6 Auger Bit 13 mm, 300mm Overall
- CK HSS 6 Auger Bit 20 mm, 300mm Overall
- CK HSS 6 Auger Bit 22 mm, 300mm Overall
- CK HSS 6 Auger Bit 10 mm, 300mm Overall
- CK HSS 6 Auger Bit 25 mm, 300mm Overall
- CK HSS 6 Auger Bit 16 mm, 200mm Overall
- CK HSS 6 Auger Bit 20 mm, 210mm Overall
- CK HSS 6 Auger Bit 32 mm, 210mm Overall
