Dormer HSS, 1 in, 184mm Overall, 10 mm Shank Drill Bit

Subtotal (1 unit)*

$50.42

(exc. GST)

$55.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$50.42

*price indicative

RS Stock No.:
792-226
Mfr. Part No.:
A11010.0
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Drill Bit

Material

HSS

Number of Flutes

4

Overall Length

184mm

Flute Type

Helical

Shank Type

Cylindrical

Number of Pieces

1

Shank Size

10mm

Drill Point Angle

118°

Drilling Length

121mm

Drill Bit Size

1in

Standards/Approvals

BS 328, DIN 340 RN, ISO 494

RoHS Status: Exempt

Dormer A110 Series Drill Bit, 10mm Diameter, 10mm Shank size - A110-10M-M


This drill bit from Dormer is a high-speed steel drill bit with a diameter of 10mm. It is part of the A110 series and features a 10mm shank size, making it suitable for a variety of drilling applications.

Features & Benefits


• High-speed steel material for durability and extended tool life

• Twist drill bit type for precise drilling

• Overall length of 184mm for long reach applications

• Shank size of 10mm for compatibility with a range of drill chucks

Applications


• Ideal for use in metalworking applications

• Can be used for drilling holes in wood and plastic materials

• Suitable for use in industrial and DIY projects

Can it be used for drilling holes in stainless steel?


Yes, the high-speed steel material makes it suitable for drilling in stainless steel.

Will it work with a standard drill?


Yes, it has a 10mm shank size, compatible with most standard drills.

Is it suitable for use in a CNC machine?


Yes, the precision drilling capabilities make it compatible with CNC machines.

Standards

BS 328; DIN 340 RN; ISO 494

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy