Bosch Tungsten Carbide 15 mm 1, 160mm Overall
- RS Stock No.:
- 692-917
- Mfr. Part No.:
- 2608833822
- Brand:
- Bosch
N
Subtotal (1 unit)*
$53.27
(exc. GST)
$58.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.27 |
*price indicative
- RS Stock No.:
- 692-917
- Mfr. Part No.:
- 2608833822
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | Tungsten Carbide | |
| Overall Length | 160mm | |
| Number of Pieces | 1 | |
| Shank Size | 15mm | |
| Drilling Length | 100mm | |
| Drill Bit Size | 15mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material Tungsten Carbide | ||
Overall Length 160mm | ||
Number of Pieces 1 | ||
Shank Size 15mm | ||
Drilling Length 100mm | ||
Drill Bit Size 15mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Drill Bit is designed for efficient drilling in concrete, reinforced concrete, and masonry. Its compatible with all rotary hammer drills with an SDS-Plus chuck.
4-flute design with large, short dust removal channel
Geometrical form of the 4-cutter head
Tungsten carbide tipped
Available in multiple dimensions
