Bosch Solid Carbide Drill Bit 5 mm 1, 85mm Overall
- RS Stock No.:
- 692-779
- Mfr. Part No.:
- 2608597705
- Brand:
- Bosch
N
Subtotal (1 pack of 3 units)*
$31.62
(exc. GST)
$34.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $31.62 | $10.54 |
*price indicative
- RS Stock No.:
- 692-779
- Mfr. Part No.:
- 2608597705
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Masonry & Hammer Drill Bit | |
| Material | Solid Carbide | |
| Number of Flutes | 2 | |
| Sub Type | Drill Bit | |
| Flute Type | Spiral | |
| Overall Length | 85mm | |
| Shank Type | Round | |
| Number of Pieces | 1 | |
| Drill Bit Size | 5mm | |
| Drill Point Angle | 135° | |
| Drilling Length | 50mm | |
| Shank Size | 5mm | |
| Cutting Direction | Right | |
| Standards/Approvals | ISO 5468 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Masonry & Hammer Drill Bit | ||
Material Solid Carbide | ||
Number of Flutes 2 | ||
Sub Type Drill Bit | ||
Flute Type Spiral | ||
Overall Length 85mm | ||
Shank Type Round | ||
Number of Pieces 1 | ||
Drill Bit Size 5mm | ||
Drill Point Angle 135° | ||
Drilling Length 50mm | ||
Shank Size 5mm | ||
Cutting Direction Right | ||
Standards/Approvals ISO 5468 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch concrete drill bit is designed for lasting performance when drilling in concrete, masonry, and natural stone. The tip is MADE of a Durable carbide blend developed and manufactured by Bosch, offering high wear resistance. Features an effective 2-flute U-shape design that provides good dust removal, which reduces friction and extends the drill bit's lifetime. Has a cylindrical shank, making it compatible with standard three-jaw drill chucks found on all corded or Cordless drills/drivers.
Long lasting performance when drilling in concrete
High wear resistance
Available in multiple dimensions
