Bosch 1 Drill Bit 12 mm, 152mm Overall

N

This image is representative of the product range

Subtotal (1 unit)*

$14.63

(exc. GST)

$16.09

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14.63

*price indicative

RS Stock No.:
692-522
Mfr. Part No.:
2608587570
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Sub Type

Drill Bit

Overall Length

152mm

Number of Pieces

1

Drill Point Diameter

12mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch drill bit is a single-piece tool designed for cutting and hole-making tasks in industrial and trade settings. It is intended for use with hand-held or bench-mounted drilling equipment where a standard-diameter rotary cutter is required. The product provides a straightforward drilling solution where a single, robust cutting element is preferred.

Precision twist geometry delivers consistent hole accuracy

High-speed capability supports sustained rotary cutting

Solid single-piece construction reduces breakage risk

Hardened cutting tip maintains edge during repetitive use

Universal shank compatibility eases tool changes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy