Bosch Wood 5 Wood Drill Bit 5
- RS Stock No.:
- 692-297
- Mfr. Part No.:
- 2608595525
- Brand:
- Bosch
N
Subtotal (1 set)*
$99.05
(exc. GST)
$108.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $99.05 |
*price indicative
- RS Stock No.:
- 692-297
- Mfr. Part No.:
- 2608595525
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | Wood | |
| Sub Type | Wood Drill Bit | |
| Number of Pieces | 5 | |
| Drill Point Diameter | 5 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material Wood | ||
Sub Type Wood Drill Bit | ||
Number of Pieces 5 | ||
Drill Point Diameter 5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch HSS Brad Point Drill Bit extreme sharpness and centering tip, which allows for accurate hole positioning and clean, tear-free holes. This drill bit is MADE of high-quality HSS, the bit is built for professional and DIY use. The hexagonal shank system enables quick and tool-free bit changes. The design also prevents material from clogging the hole, making for an efficient drilling experience.
Sharp drill bit with a centring tip
Centring tip for accurate positioning
Shoulder cutters for tear-free holes
Related links
- Bosch Drill Bit Sets
- Bosch 6-Piece Wood Set for Wood 13 mm Min, Wood Bits
- Bosch 7-Piece Wood Set for Wood 2 mm Min, High Speed Steel Bits
- Bosch Carbide Tip Drill Bit 5 mm 1, 150mm Overall
- Bosch Carbide Tip Drill Bit 5 mm 1, 85mm Overall
- Bosch Solid Carbide Drill Bit 5 mm 1, 115mm Overall
- Drill Bit Sets
- Drill Bits
