Bosch Steel 4 Cutter 30 mm 1, 1m Overall

N

Subtotal (1 unit)*

$67.94

(exc. GST)

$74.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.94

*price indicative

RS Stock No.:
674-782
Mfr. Part No.:
2608900085
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill

Material

Steel

Number of Flutes

4

Sub Type

4 Cutter

Overall Length

1m

Flute Type

4

Number of Pieces

1

Shank Type

SDS

Finish

Grey

Drilling Length

950mm

Drill Bit Size

30mm

Shank Size

10mm

Cutting Direction

Right

Drill Point Angle

90°

Standards/Approvals

PGM

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bosch drill bit is a high-performance tool designed specifically for drilling into reinforced concrete, providing exceptional durability and efficiency.

Constructed with Bosch Carbide Technology for increased longevity

Features a 4-cutter full carbide head that excels in penetrating tough materials

Offers a highly resistant drill tip connection through a special welding process

Lasts up to three times longer than standard models

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy