Bosch Bi-Metal Accessory 67 mm 1, 40mm Overall
- RS Stock No.:
- 673-297
- Mfr. Part No.:
- 2608594590
- Brand:
- Bosch
N
This image is representative of the product range
Subtotal (1 unit)*
$28.26
(exc. GST)
$31.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.26 |
*price indicative
- RS Stock No.:
- 673-297
- Mfr. Part No.:
- 2608594590
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hole Saw | |
| Material | Bi-Metal | |
| Sub Type | Accessory | |
| Overall Length | 40mm | |
| Number of Pieces | 1 | |
| Shank Type | Arbour | |
| Finish | White | |
| Drill Bit Size | 67mm | |
| Drilling Length | 40mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hole Saw | ||
Material Bi-Metal | ||
Sub Type Accessory | ||
Overall Length 40mm | ||
Number of Pieces 1 | ||
Shank Type Arbour | ||
Finish White | ||
Drill Bit Size 67mm | ||
Drilling Length 40mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch hole saw designed to cut circular openings in a variety of materials using a standard arbour-mounted drill set-up. Constructed from bi-metal, it provides a tool for installers and tradespeople who need to create holes with a 67 mm diameter while maintaining a Compact overall profile.
Bi-metal construction for extended cutting life
40 mm drilling length to reach moderate-depth cavities
67 mm diameter for standard-sized circular holes
White finish for easy Visual identification on-site
