Dormer HSS, 21mm Overall 600 μm 1
- RS Stock No.:
- 302-773
- Mfr. Part No.:
- A022.6
- Brand:
- Dormer
Subtotal (1 pack of 10 units)*
$87.71
(exc. GST)
$96.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $87.71 | $8.771 |
*price indicative
- RS Stock No.:
- 302-773
- Mfr. Part No.:
- A022.6
- Brand:
- Dormer
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Flute Type | Spiral | |
| Overall Length | 21mm | |
| Shank Type | Cylindrical Shank/Straight Shank | |
| Number of Pieces | 1 | |
| Finish | Superior | |
| Drill Bit Size | 600μm | |
| Drill Point Angle | 135° | |
| Cutting Direction | Right | |
| Standards/Approvals | DINSI | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material HSS | ||
Flute Type Spiral | ||
Overall Length 21mm | ||
Shank Type Cylindrical Shank/Straight Shank | ||
Number of Pieces 1 | ||
Finish Superior | ||
Drill Bit Size 600μm | ||
Drill Point Angle 135° | ||
Cutting Direction Right | ||
Standards/Approvals DINSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Versatile drill bit is designed to provide optimal performance when drilling into various materials, especially for applications requiring high precision. It features a special 135° point with cross-shaped sharpening, making it ideal for self-centering when drilling by hand or on machines, resulting in more accurate holes and a better finish quality.
Cross shaped sharpening
Superior Finish Quality
