Dormer Solid Carbide, 10.72 mm, 142mm Overall Drill Bit
- RS Stock No.:
- 274-691
- Mfr. Part No.:
- R00327/64
- Brand:
- Dormer
Subtotal (1 unit)*
$169.20
(exc. GST)
$186.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $169.20 |
*price indicative
- RS Stock No.:
- 274-691
- Mfr. Part No.:
- R00327/64
- Brand:
- Dormer
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | Solid Carbide | |
| Flute Type | Spiral | |
| Overall Length | 142mm | |
| Shank Type | Straight | |
| Finish | Bright | |
| Cutting Direction | Right | |
| Drill Point Angle | 120° | |
| Drilling Length | 1.688in | |
| Drill Bit Size | 10.72mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material Solid Carbide | ||
Flute Type Spiral | ||
Overall Length 142mm | ||
Shank Type Straight | ||
Finish Bright | ||
Cutting Direction Right | ||
Drill Point Angle 120° | ||
Drilling Length 1.688in | ||
Drill Bit Size 10.72mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Tapping is designed for manual tapping using electric tools, and it addresses a common challenge in tapping, especially for blind holes. When tapping, long, stringy chips are often produced, and if not properly evacuated, they can cause serious issues. The helical flute design helps to move the chips away from the hole during tapping, preventing this problem.
Improved Chip Evacuation
Helical Flute Design
Related links
- Dormer Solid Carbide, 142mm Overall
- Dormer Solid Carbide, 142mm Overall 11 mm
- Dormer Solid Carbide, 142mm Overall 11.11 mm
- RS PRO Solid Carbide, 142mm Overall 13 mm 1
- Dormer Aluminium 118mm Overall 10.72 mm
- Dormer Aluminium 102mm Overall 10.72 mm
- Dormer Solid Carbide, 82mm Overall 5.95 mm
- Dormer Solid Carbide, 93mm Overall
