Dormer Solid Carbide, 4.3 mm, 80mm Overall Drill Bit

Subtotal (1 unit)*

$58.53

(exc. GST)

$64.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.53

*price indicative

RS Stock No.:
274-547
Mfr. Part No.:
R0034.3
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Drill Bit

Material

Solid Carbide

Flute Type

Spiral

Overall Length

80mm

Shank Type

Cylindrical/Straight

Finish

Tin

Drilling Length

47mm

Drill Point Angle

120°

Drill Bit Size

4.3mm

Cutting Direction

Right

Standards/Approvals

ANSI, ISO

RoHS Status: Exempt

COO (Country of Origin):
BR
The Dormer Tapping is designed for manual tapping using electric tools, and it addresses a common challenge in tapping, especially for blind holes. When tapping, long, stringy chips are often produced, and if not properly evacuated, they can cause serious issues. The helical flute design helps to move the chips away from the hole during tapping, preventing this problem.

Improved Chip Evacuation

Helical Flute Design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy