RS PRO HSS, 1.5 mm, 32mm Overall, 1.5 mm Shank Drill Bit
- RS Stock No.:
- 214-751
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 10 units)*
$14.04
(exc. GST)
$15.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 47 unit(s) ready to ship from another location
- Plus 54 unit(s) shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 4 | $14.04 | $1.404 |
| 5 + | $11.55 | $1.155 |
*price indicative
- RS Stock No.:
- 214-751
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 32mm | |
| Flute Type | Helical | |
| Shank Type | Plain | |
| Number of Pieces | 10 | |
| Drill Bit Size | 1.5mm | |
| Shank Size | 1.5mm | |
| Standards/Approvals | DIN 1897, ISO 235, BS 328 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 32mm | ||
Flute Type Helical | ||
Shank Type Plain | ||
Number of Pieces 10 | ||
Drill Bit Size 1.5mm | ||
Shank Size 1.5mm | ||
Standards/Approvals DIN 1897, ISO 235, BS 328 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
HSS Stub Drills
Made to DIN 1897; BS 328; ISO 235
For use with sheet metal and thin section work
