Krino 05042 Series CV Wood Drill Bit for Wood, 32mm Diameter, 460 mm Overall
- RS Stock No.:
- 108-093
- Mfr. Part No.:
- 050422600
- Brand:
- Krino
Price (ex. GST) Each**
$100.89
(exc. GST)
$110.98
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $100.89 |
**price indicative
- RS Stock No.:
- 108-093
- Mfr. Part No.:
- 050422600
- Brand:
- Krino
The KRINO SPA Lewis type professional single spiral wood drill bits drill hardwood and softwood, laminates, and more generally all wood derivatives. They allow precise and fast drilling thanks to the self-screwing center and the great chip evacuation capacity. These drill bits are special for drilling into wooden beams.
Hexagonal shank
Glossy finish
Glossy finish
Related links
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key