DeWALT 2-Piece Centre Set for Steel, 3.3 mm Max, 3.3 mm Min, High Speed Steel Bits

Subtotal (1 unit)*

$7.69

(exc. GST)

$8.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.69

*price indicative

RS Stock No.:
274-4694
Mfr. Part No.:
DT5040-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Drill Bit

Drilling Application

Steel

Drill Bit Type

Centre

Material

High Speed Steel

Number of Pieces

2

Minimum Size

3.3 mm

Maximum Size

3.3 mm

Standards/Approvals

ISO 235, DIN 338

Set Contents

Gold HSS-G Metal Drill Bits

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT HSS G Extreme metal drill bit features a PILOT POINT centring point at the tip. This design ensures precise placement. This drill bit is suitable for metal, plastic and wood application.

3 flat shank designed

Gold plated ferrous oxide coating

Coating prevent overheating and improve tool life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy