Dormer 2-Piece Twist Drill Bit Set for Multi-Material

Subtotal (1 unit)*

$46.33

(exc. GST)

$50.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.33

*price indicative

RS Stock No.:
272-9419
Mfr. Part No.:
L000E500M8NO3XA002
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Set Type

A002 Drill, E500 Tap

Drilling Application

Multi-Material

Drill Bit Type

Twist Drill Bit

Series

L000

Number of Pieces

2

RoHS Status: Exempt

COO (Country of Origin):
BR
The Dormer Hand tap drill set is a Duo Pack drill set which containing a straight flute hand tap according to ISO standard with corresponding drill. Suitable for hand and machine tapping. Available with plug lead NO2 for through holes or bottoming lead NO3 for blind holes. The convenient packaging ensures the right drill size to make a perfect thread.

ISO Metric threads M8
Number of items in set is 2
High speed steel tool material
Titanium nitride tip coated jobber length drill

Related links