Tivoly 13-Piece for Steel, 6.5 mm Max, 1.5 mm Min, HSS Bits
- RS Stock No.:
- 270-5568
- Mfr. Part No.:
- 11454170006
- Brand:
- Tivoly
Subtotal (1 set)*
$147.18
(exc. GST)
$161.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $147.18 |
*price indicative
- RS Stock No.:
- 270-5568
- Mfr. Part No.:
- 11454170006
- Brand:
- Tivoly
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
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Drilling Application | Steel | |
| Material | HSS | |
| Number of Pieces | 13 | |
| Minimum Size | 1.5 mm | |
| Maximum Size | 6.5 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Drilling Application Steel | ||
Material HSS | ||
Number of Pieces 13 | ||
Minimum Size 1.5 mm | ||
Maximum Size 6.5 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tivoly set of 13 HSS high-performance drill bit for incredibly fast and intensive drilling of high-strength steels and cast irons, thanks to its geometry and its FUSIO coating.
High-speed steel
Automatic centring
135° tip
35° type N flute
Related links
- CK 13-Piece Twist Set for Multi-Material 1.5 mm Min, HSS Bits
- Dormer 13-Piece Jobber Drill Set 1.5 mm Min, HSS Bits
- RS PRO 13-Piece Twist Set for Multi-Material 1.5 mm Min, HSS Bits
- Tivoly 13-Piece for Metal 3 mm Min, HSS Bits
- Bosch 50-Piece for Multi-Material 1.5 mm Min, HSS Bits
- Bosch 30-Piece Twist Set for Multi-Material 1.5 mm Min, HSS Bits
- Bosch 70-Piece Twist Set for Multi-Material 1.5 mm Min, HSS Bits
- DeWALT 100-Piece Twist Set for Multi-Material 1.5 mm Min, HSS Bits