SAM 4-Piece for Metal, 25 mm Max, 10.4 mm Min, High Speed Steel Bits
- RS Stock No.:
- 221-6059
- Mfr. Part No.:
- FKJ-4
- Brand:
- SAM
Subtotal (1 unit)*
$694.02
(exc. GST)
$763.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $694.02 |
*price indicative
- RS Stock No.:
- 221-6059
- Mfr. Part No.:
- FKJ-4
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Drill Bit Set | |
| Drilling Application | Metal | |
| Material | High Speed Steel | |
| Number of Pieces | 4 | |
| Minimum Size | 10.4 mm | |
| Maximum Size | 25 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Drill Bit Set | ||
Drilling Application Metal | ||
Material High Speed Steel | ||
Number of Pieces 4 | ||
Minimum Size 10.4 mm | ||
Maximum Size 25 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM set of 4 conical chamfer cutter has cutter diameter as FK-1 (Ø10.4 mm), FK-2 (Ø16.5 mm), FK-3 (Ø20.5 mm), FK-4 (Ø25 mm) and a cutting paste.
90 ° angle
HSS material
Related links
- EXACT 4-Piece Cone Cutter Set for Metal 3 mm Min, High Speed Steel Bits
- SAM 3-Piece Step Drill Bit Set for Metal 4 mm Min, High Speed Steel Bits
- EXACT 3-Piece Step Set for Metal 4 mm Min, High Speed Steel Bits
- EXACT 3-Piece Step Drill Bit Set for Metal 4 mm Min, High Speed Steel Bits
- RS PRO 16-Piece Twist Set for Masonry 4 mm Min, High Speed Steel Bits
- DeWALT 10-Piece Centre Set for Steel 4 mm Min, High Speed Steel Bits
- Dormer 5-Piece Twist Set for Multi-Material 4 mm Min, High Speed Steel Bits
- RS PRO 5-Piece Glass Set for Masonry 4 mm Min, High Speed Steel Bits
