SAM 19-Piece Twist Set for Multi-Material, 10 mm Max, 1 mm Min
- RS Stock No.:
- 221-4863
- Mfr. Part No.:
- 19700
- Brand:
- SAM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 221-4863
- Mfr. Part No.:
- 19700
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Drill Bit Set | |
| Drilling Application | Multi-Material | |
| Drill Bit Type | Twist | |
| Number of Pieces | 19 | |
| Minimum Size | 1 mm | |
| Maximum Size | 10 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Drill Bit Set | ||
Drilling Application Multi-Material | ||
Drill Bit Type Twist | ||
Number of Pieces 19 | ||
Minimum Size 1 mm | ||
Maximum Size 10 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Outillage Sheet Box Of 19 Metal Drill Bits Hss 1 To 10Mm is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material
Related links
- SAM 19-Piece Twist Set for Metal 1 mm Min, HSS Bits
- Dormer 19-Piece Twist Set for Multi-Material 1 mm Min, High Speed Steel Bits
- BETA 19-Piece Twist Set for Multi-Material 1 mm Min, High Speed Steel Bits
- Dormer 19-Piece Twist Set for Multi-Material 1 mm Min, High Speed Steel Tin Bits
- DeWALT 19-Piece Twist Set for Multi-Material 1 mm Min, HSS-G Bits
- Dormer 19-Piece Twist Set for Multi-Material 1 mm Min, High Speed Steel-E Bits
- RS PRO 19-Piece Twist Set for Metal 1 mm Min, HSS Bits
- Bosch 19-Piece Twist Set for Metal 1 mm Min, High Speed Steel Bits
