Subtotal (1 pack of 10 units)*
$24.20
(exc. GST)
$26.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $24.20 | $2.42 |
*price indicative
- RS Stock No.:
- 673-783
- Mfr. Part No.:
- 2608577322
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch HSS Twist Drill Bit PointTeQ enables fast drilling in metal due to PointTeQ tip design. Self-centering tip prevents wandering, making quick and easy drilling starts possible. Increased drilling rate generates less heat and wear.
HSS Twist Drill Bit PointTeQ enables fast drilling in metal
Cylindrical shank compatible with three-jaw drill chucks
Self-centering tip prevents wandering, making quick and easy drilling starts possible
Related links
- Bosch
- Bosch 50-Piece for Multi-Material 1.5 mm Min, HSS Bits
- Bosch 30-Piece Twist Set for Multi-Material 1.5 mm Min, HSS Bits
- Bosch 70-Piece Twist Set for Multi-Material 1.5 mm Min, HSS Bits
- Bosch 7-Piece for Multi-Material 3 mm Min, Steel Bits
- Bosch 7-Piece Masonry Set for Multi-Material 4 mm Min, Tungsten Carbide Tipped Bits
- Bosch 5-Piece Masonry Set for Multi-Material 4 mm Min, Tungsten Carbide Tipped Bits
- Teng Tools 28-Piece Drill Bit Set for Cast Iron 13 mm Max, 1 mm Min
