Bosch 10-Piece Twist Set for Hand Drilling, HSS Bits
- RS Stock No.:
- 673-776
- Mfr. Part No.:
- 2608577546
- Brand:
- Bosch
N
Subtotal (1 pack of 10 units)*
$95.34
(exc. GST)
$104.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $95.34 | $9.534 |
*price indicative
- RS Stock No.:
- 673-776
- Mfr. Part No.:
- 2608577546
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Drilling Application | Hand Drilling | |
| Drill Bit Type | Twist | |
| Material | HSS | |
| Number of Pieces | 10 | |
| Set Contents | Drill Bit Set | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Drilling Application Hand Drilling | ||
Drill Bit Type Twist | ||
Material HSS | ||
Number of Pieces 10 | ||
Set Contents Drill Bit Set | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch HSS PointTeQ Hex Shank Twist Drill Bits designed for fast and precise drilling in various metals and plastics. They are compatible with both drill drivers and impact drivers that accept a 1/4-inch hex shank. They feature a PointTeQ tip designed to stay Sharp longer and a black oxide coated spiral for quick chip removal. The body of the drill bit is reinforced, especially for diameters less than 6mm, which reduces the risk of breakage.
Made from High-Speed Steel (HSS)
PointTeQ tip designed to stay Sharp longer
Self-centering, four-plane tip prevents the drill bit from "hiking" or drifting on the workpiece
- RS Stock No. 0673677
- Mfr. Part No. 2608577216
1 Pack of 10
$30.96
- RS Stock No. 0709046
- Mfr. Part No. 2607010535
1 Set
$101.84
- RS Stock No. 0673678
- Mfr. Part No. 2608577217
1 Pack of 10
$30.96
- RS Stock No. 0673779
- Mfr. Part No. 2608577268
1 Pack of 10
$96.64












