SAM 19595 Socket Adapter

Subtotal (1 unit)*

$39.81

(exc. GST)

$43.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.81

*price indicative

RS Stock No.:
282-8171
Mfr. Part No.:
19595
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket Adapter

Standards/Approvals

ISO 15744, 2006/42/CE

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM 1/4 inch male adaptor to receive backing pads 19575N/19675 and their accessories.

For backing plate diameter of 75 mm

Compliance with ISO 15744 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy