P&N 107NIB001
- RS Stock No.:
- 260-6653
- Mfr. Part No.:
- 107NIB001
- Brand:
- P&N
Subtotal (1 unit)*
$125.16
(exc. GST)
$137.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $125.16 |
*price indicative
- RS Stock No.:
- 260-6653
- Mfr. Part No.:
- 107NIB001
- Brand:
- P&N
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | P&N | |
| Product Type | Drill Accessory | |
| Overall Length | 200mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand P&N | ||
Product Type Drill Accessory | ||
Overall Length 200mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The P&N quick bits nibbler attachment transforms your power drill into an easy to use straight or curve cutter for sheet metals, corrugated sheets, spiral duct, plastic sheets or laminate, up to 2 mm thick and 1/4 inch hex shank fits most power drills.
Fast and clean cutting
