SAM ZJ-230 Socket Adapter Chrome Vanadium Steel, 1 64mm
- RS Stock No.:
- 900-945
- Mfr. Part No.:
- ZJ-230
- Brand:
- SAM
N
Subtotal (1 unit)*
$110.44
(exc. GST)
$121.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.44 |
*price indicative
- RS Stock No.:
- 900-945
- Mfr. Part No.:
- ZJ-230
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Adapter | |
| Overall Length | 64mm | |
| Number of Pieces | 1 | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | NF ISO 3316 | |
| Set Contents | Socket | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Adapter | ||
Overall Length 64mm | ||
Number of Pieces 1 | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals NF ISO 3316 | ||
Set Contents Socket | ||
- COO (Country of Origin):
- FR
The SAM Innovative reducer enables seamless use of 1/4" sockets with a 3/8 inch square ratchet, enhancing versatility for various tasks in a streamlined manner.
Constructed from Durable chrome vanadium steel for longevity
Designed with four ogive-type slots to ensure a secure fit with ratchet wrenches
Capable of withstanding a pull-out force of up to 500 Newtons
Features a flange for added protection during use with ratchets or extensions
Complies with NF ISO 1174-1, NF ISO 3316, CEI 60900, and NF EN 60900 standards
- RS Stock No. 0897429
- Mfr. Part No. 05024692001
Each
$31.57
- RS Stock No. 2702026
- Mfr. Part No. 15030003
Each
$108.48
- RS Stock No. 2702035
- Mfr. Part No. 35030003
Each
$135.93
- RS Stock No. 2702018
- Mfr. Part No. 11030003
Each
$64.36











