Clipacore Guide Pin
- RS Stock No.:
- 877-144
- Mfr. Part No.:
- QCPIN12
- Brand:
- Clipacore
N
Subtotal (1 unit)*
$17.55
(exc. GST)
$19.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.55 |
*price indicative
- RS Stock No.:
- 877-144
- Mfr. Part No.:
- QCPIN12
- Brand:
- Clipacore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipacore | |
| Product Type | Drill Accessory | |
| Drill Accessory Type | Guide Pin | |
| Overall Length | 220mm | |
| For Use With | Clipacore Core Adaptors Or Standard Extension bars | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Clipacore | ||
Product Type Drill Accessory | ||
Drill Accessory Type Guide Pin | ||
Overall Length 220mm | ||
For Use With Clipacore Core Adaptors Or Standard Extension bars | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK Taper 12mm Guide Pin designed to facilitate accurate drilling by fitting seamlessly into Clipacore Core Adaptors or standard extension bars. Its robust construction ensures reliability during core drilling operations.
Constructed from high-quality Cr40 Chrome Steel, providing exceptional shear strength
Specially heat-treated for enhanced durability and toughness
Designed for precise centralisation, improving drilling accuracy
Lightweight, weighing only 173 grams for easy handling
