Subtotal (1 unit)*
$64.50
(exc. GST)
$70.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 9 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.50 |
*price indicative
- RS Stock No.:
- 877-132
- Mfr. Part No.:
- QCCADAKIT
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Accessory | |
| Drill Accessory Type | Extension Kit | |
| Overall Length | 35mm | |
| For Use With | Core Drills | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Accessory | ||
Drill Accessory Type Extension Kit | ||
Overall Length 35mm | ||
For Use With Core Drills | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK Chuckaway 1/2 inch 20 UNF Extension is a versatile adaptor designed to convert any UNF thread drill into a compatible tool for the Clipacore system, enhancing functionality and ease of use.
Adapts any UNF thread drill to the Clipacore system
Compatible with all 1/2 inch 20 UNF threaded core drills
Constructed from high-quality Cr40 Chrome Steel for strength and durability
Heat-treated for exceptional toughness and enhanced performance
Includes a Quick Release Clip for efficient tool changes
