Subtotal (1 unit)*
$46.37
(exc. GST)
$51.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 23 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.37 |
*price indicative
- RS Stock No.:
- 857-587
- Mfr. Part No.:
- T4575
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Drill Accessory Type | Bit Holder | |
| Product Type | Holder | |
| For Use With | Drill | |
| Number of Pieces | 2 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Drill Accessory Type Bit Holder | ||
Product Type Holder | ||
For Use With Drill | ||
Number of Pieces 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK quick lock bit holder carabineer offers a secure and accessible storage solution for essential power tool accessories, providing efficient organisation and easy access when needed.
Heavy-Duty 11kN Aviation-Grade Aluminium Alloy Carabineer
Seamless Compatibility
