HAZET Drill Chuck

Subtotal (1 unit)*

$32.82

(exc. GST)

$36.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.82

*price indicative

RS Stock No.:
646-986
Mfr. Part No.:
849IG-6.3
Brand:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Product Type

Drill Accessory

Drill Accessory Type

Drill Chuck

Overall Length

6.3mm

For Use With

Drill

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
DE
The HAZET Collect Chuck is designed for holding taps ranging from M3 to M6 using a 1/4 inch drive. It ensures a secure grip and compatibility with adapter 2250-1 for tapping applications.

Lightweight design

Built for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy