Subtotal (1 unit)*
$101.94
(exc. GST)
$112.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101.94 |
*price indicative
- RS Stock No.:
- 644-640
- Mfr. Part No.:
- 1007S-1
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Overall Length | 56mm | |
| Number of Pieces | 1 | |
| Standards/Approvals | DIN 3121 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Overall Length 56mm | ||
Number of Pieces 1 | ||
Standards/Approvals DIN 3121 | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Adapter converts a 3/4 inch hollow square drive to a 1/2 inch solid square output. With a total length of 56 mm, its designed for impact applications and features a phosphate surface for added durability. Ideal for connecting sockets across different drive sizes in heavy-duty setups.
Borehole for locking pin or safety spring
Groove for O ring ensures secure fit
Made from chromium vanadium steel
Suitable for torque intensive tasks
Related links
- Texas Instruments 74CBTLV16211GR 12 x 1:1, 56-Pin TSSOP
- STAHLWILLE Gun Metal 35030003 Socket Adapter Chrome Alloy Steel, 1 56 mm
- RS PRO White Nylon Rod, 1 m x 56 mm Diameter
- RS PRO White Acetal Rod, 1 m x 56 mm Diameter
- Yale1 Padlock Padlock Weatherproof 56 mm Body
- Vishay 1 Single 1.3 W 5 % Through Hole 2-Pin DO-41
- Vishay 1 Single 500 mW 7 % Through Hole 2-Pin SOD-27
- Igus 56 Teeth Spur Gear 8 mm Bore Diam 21 mm Hub Diam
