Raaco Drawer Divider, Steel, 155 mm x 80mm, Blue, Transparent

Subtotal (1 bag of 12 units)*

$38.37

(exc. GST)

$42.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$38.37$3.198

*price indicative

RS Stock No.:
437-7017
Mfr. Part No.:
106764
Brand:
Raaco
Find similar products by selecting one or more attributes.
Select all

Brand

Raaco

Product Type

Drawer Divider

Case Material

Steel

Height

155mm

Width

80mm

Drawer Material

Polypropylene

Colour

Blue, Transparent

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DK

Drawer Cabinets


These cabinets can be individually free standing or wall mounted, or can be grouped together on the frame stock no. 561-763 or turntable stock no. 561-779

The steel carcase is enamelled dark grey lightweight durable plastic

Dividers are available for drawer sizes 1 and 2. Various sized polypropylene inserts are available for drawer size 3 see stock no. 655-4519 etc

Available in three different drawer arrangements

Drawer size 3 is large enough to accept A4 documents

Raaco 250 Steel Cabinet System


A versatile modular storage system suitable for a host of different applications in production, testing, parts storage areas etc. High density storage with improved access using the frame or turntable mounting options. Cabinets are 250mm deep (front to back) to provide an alternative to the 150mm system. Each drawer has a safety stop rim to prevent the drawer falling out when fully opened.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy