Accuride Steel Drawer Slide, 227kg Load 558.8 mm
- RS Stock No.:
- 666-4809
- Mfr. Part No.:
- DZ9301-0022U-E
- Brand:
- Accuride
Subtotal (1 pair)*
$369.46
(exc. GST)
$406.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $369.46 |
*price indicative
- RS Stock No.:
- 666-4809
- Mfr. Part No.:
- DZ9301-0022U-E
- Brand:
- Accuride
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Accuride | |
| Closed Length | 558.8mm | |
| Product Type | Drawer Slide | |
| Material | Steel | |
| Series | DZ9301 | |
| Finish | Zinc Plated | |
| Travel Length | 558.8mm | |
| Overall Height | 76.2mm | |
| Maximum Load | 227kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Accuride | ||
Closed Length 558.8mm | ||
Product Type Drawer Slide | ||
Material Steel | ||
Series DZ9301 | ||
Finish Zinc Plated | ||
Travel Length 558.8mm | ||
Overall Height 76.2mm | ||
Maximum Load 227kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
Accuride DZ9301 Series Heavy-Duty Drawer Runners
From Accuride the DZ9301 range of telescopic ball bearing drawer runners with a full extension capability made from bright electro zinc plated steel. These runners are able to hold up to 227 kg and are ideal for use in a wide range of heavy-duty storage applications.
Self-Cleaning Ball Retainer
These Accuride drawer runners have a durable stainless steel ball movement which produces a smooth and quiet opening and closing action. An additional feature is the self-cleaning ball retainer which removes foreign particles from between the ball bearings and protects the runner raceways. The lubricant provided should last for the duration of the life of the runner. If the runners need cleaning a quality grease for high pressure use can be applied.
Bumper
A bumper on the front of these drawer runners help absorb the noise the drawer makes when it is closed.
Side and Flat Mounting
These drawer runners can be side mounted on either side of the drawer or flat mounted on the bottom of the drawer.
Non-Disconnect
These drawer slides are non-disconnect which means the drawers cannot be removed from the cabinet. This is both a practical and safety measure that prevents a heavily loaded drawer from being dropped and causing damage to the contents and or personal injury
Key Features and Benefits
• Smooth and quiet ball bearing action
• Up to 227 kg load capacity
• Made from durable zinc plated steel
• 100% full extension capability
• Self-cleaning ball retainer
• Bumper on front of runner to absorb noise
• Non-disconnect
• Can be side or flat mounted
Applications
These heavy-duty drawer runners are designed for use with wide drawer furniture and cabinets in residential and commercial environments. The drawer runners are for indoor use only and should be protected from excess moisture, dirt, corrosion and chemical fumes. Applications for these drawer slides include heavy-duty storage drawers, tool cabinets and boxes, large pantry pull outs, modular storage cabinets and vehicular applications
Related links
- Accuride Steel Drawer Slide, 227kg Load 609.6 mm
- Accuride Steel Drawer Slide, 227kg Load 711.2 mm
- Accuride Self-Closing Steel Drawer Slide, 227kg Load 508 mm
- Accuride Steel Drawer Runner, 160kg Load 558.8 mm
- Accuride Steel Drawer Slide, 222kg Load 762 mm
- Accuride Steel Drawer Slide, 209kg Load 914.4 mm
- Accuride Steel Drawer Slide, 218kg Load 812.8 mm
- Accuride Steel Drawer Slide, 50kg Load 300 mm
