Accuride Steel Drawer Slide, 90kg Load 900 mm

Subtotal (1 pair)*

$665.00

(exc. GST)

$731.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
  • Plus 8 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$665.00

*price indicative

RS Stock No.:
666-4805
Mfr. Part No.:
DZ5321-0090-A
Brand:
Accuride
Find similar products by selecting one or more attributes.
Select all

Brand

Accuride

Material

Steel

Closed Length

900mm

Series

DZ5321-0090-RS

Product Type

Drawer Slide

Finish

Zinc Plated

Travel Length

923.5mm

Overall Height

53.1mm

Maximum Load

90kg

Standards/Approvals

No

COO (Country of Origin):
DE

Accuride DZ5321 Series Heavy-Duty Drawer Runners


From Accuride the DZ5321 range of heavy-duty telescopic ball bearing side mounting drawer runners with a full 100%+ extension capability made from durable zinc plated steel. These runners are able to hold up to 170 kg with 10000 opening and closing cycles and up to 150 kg with 80000 opening and closing cycles.

Self-Cleaning Ball Retainer


These Accuride drawer runners use a durable ball bearing mechanism which produces a smooth and quiet opening and closing action. An additional feature is the self-cleaning ball retainer which removes foreign particles from between the ball bearings and protects the runner raceways. The lubricant provided should last for the duration of the life of the runner. If the runners need cleaning a quality grease for high pressure use can be applied.

Hold In


These drawer runners have a hold-in detent feature which holds the runners firmly in position keeping the drawer closed until extra pressure is applied. This feature prevents the drawer from rolling open

Key Features and Benefits


• Smooth and quiet ball bearing action

• Up to 170 kg load capacity

• Made from durable plated steel

• 100%+ full extension capability

• Self-cleaning ball retainer

• Hold In feature for keeping draw securely closed

Fittings


These drawer slides can be fitted using an M5 countersunk screw or a 6mm countersunk Euro screw

Applications


These heavy drawer runners are designed for indoor use only and should be protected from excess moisture, dirt, corrosion and chemical fumes. The most common applications for these drawer runners are enclosures, heavy-duty storage cabinets, industrial workstations, equipment and battery access and access for maintenance and repair

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy