Accuride Self-Closing Drawer Runner, 227kg Load 762 mm
- RS Stock No.:
- 188-6933
- Mfr. Part No.:
- DZ9308-0030L-E4
- Brand:
- Accuride
Subtotal (1 unit)*
$299.60
(exc. GST)
$329.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $299.60 |
*price indicative
- RS Stock No.:
- 188-6933
- Mfr. Part No.:
- DZ9308-0030L-E4
- Brand:
- Accuride
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Accuride | |
| Closed Length | 762mm | |
| Series | DZ9308 | |
| Product Type | Drawer Runner | |
| Closing Type | Self-Closing | |
| Finish | Zinc Plated | |
| Travel Length | 762mm | |
| Overall Height | 76mm | |
| Maximum Load | 227kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Accuride | ||
Closed Length 762mm | ||
Series DZ9308 | ||
Product Type Drawer Runner | ||
Closing Type Self-Closing | ||
Finish Zinc Plated | ||
Travel Length 762mm | ||
Overall Height 76mm | ||
Maximum Load 227kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
Accuride has got you covered with the 9308 Extra Heavy-Duty Locking Slide. This enhanced linear motion solution is fitted with improved lock-in/lock-out springs that ensure your stored items or equipment stay safe during transit, yet easier to access than ever with full extension. Supports loads of up to 272kg. 19.1mm slide thickness. Slides sold individually. The 9308 can endure frequent use and rough terrain. Making it ideal for use in drawers and trays within emergency vehicles, luxury RVs or overland trucks, as well as heavy-duty fixtures and appliances around the home. Optional bracket accessory kits are available for various mounting options, and the 9301 is available as a non-locking slide companion.
Load rating up to 272kg
100% extension
19.1mm slide thickness
Slides sold singly
Lock-in
Lock-out
Front lever lock release
Optional bracket accessory kits for various mounting options
Use 9301 as non-locking slide companion. For lock-in and/or lock-out for heavy-duty, wide drawer and mobile applications, consider using 9301 and DBHAND instead of 9308
Related links
- Accuride Self-Closing Steel Drawer Runner, 227kg Load 762 mm
- Accuride Self-Closing Drawer Runner, 227kg Load 812.8 mm
- Accuride Self-Closing Drawer Runner, 227kg Load 355.6 mm
- Accuride Self-Closing Drawer Runner, 227kg Load 457.2 mm
- Accuride Self-Closing Drawer Runner, 227kg Load 254 mm
- Accuride Self-Closing Drawer Runner, 227kg Load 863.6 mm
- Accuride Self-Closing Steel Drawer Runner, 227kg Load 609.6 mm
- Accuride Self-Closing Steel Drawer Runner, 227kg Load 457.2 mm
