Hammond Black Powder Coating Drawer Handle 14 mm Height, 42mm Width, 172mm Length
- RS Stock No.:
- 256-5681
- Mfr. Part No.:
- 1427WBC
- Brand:
- Hammond
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$24.28
(exc. GST)
$26.71
(inc. GST)
Units | Per unit |
---|---|
1 + | $24.28 |
- RS Stock No.:
- 256-5681
- Mfr. Part No.:
- 1427WBC
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The Hammonds 1427 series of metal handle assembly of modern style with heavy duty extruded anodized aluminium bar handle and having a rugged endposts made of polyamide with 30% reinforced glass fiber and molded in brass inserts. It is sold individually by including the hardware.
Size in L x W x H is 172 mm x 14 mm x 42 mm
Clear handle & black post
Screw thread is M4-0.7
Clear handle & black post
Screw thread is M4-0.7
Specifications
Attribute | Value |
---|---|
Finish | Black Powder Coating |
Length | 172mm |
Height | 14 mm |
Width | 42mm |
Related links
- Hammond Black Powder Coating Drawer Handle 14 mm Height, 42mm...
- Hammond Black Powder Coating Drawer Handle 14 mm Height, 42mm...
- Hammond Black Powder Coating Drawer Handle 14 mm Height, 42mm...
- Hammond Black Powder Coating Drawer Handle 14 mm Height, 42mm...
- Hammond Black Powder Coating Drawer Handle 14 mm Height, 42mm...
- Hammond Black Powder Coating Drawer Handle 14 mm Height, 42mm...
- Hammond Fluorescent Drawer Handle 14 mm Height, 42mm Width, 172mm Length
- Hammond Black Powder Coating Drawer Handle 13 mm Height, 42mm...