Hammond Black Powder Coating Drawer Handle 14 mm Height, 42mm Width, 121mm Length
- RS Stock No.:
- 256-5667
- Mfr. Part No.:
- 1427SBB
- Brand:
- Hammond
On back order for despatch 21/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$20.67
(exc. GST)
$22.74
(inc. GST)
Units | Per unit |
---|---|
1 + | $20.67 |
- RS Stock No.:
- 256-5667
- Mfr. Part No.:
- 1427SBB
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
The Hammonds 1427 series of metal handle assembly of modern style with heavy duty extruded anodized aluminium bar handle and having a rugged endposts made of polyamide with 30% reinforced glass fiber and molded in brass inserts. It is sold individually by including the hardware.
Size in L x W x H is 121 mm x 14 mm x 42 mm
Black handle & post
Screw thread is M4-0.7
Black handle & post
Screw thread is M4-0.7
Specifications
Attribute | Value |
---|---|
Finish | Black Powder Coating |
Length | 121mm |
Height | 14 mm |
Width | 42mm |
Related links
- Hammond Black Powder Coating Drawer Handle 14 mm Height, 42mm...
- Hammond Black Powder Coating Drawer Handle 14 mm Height, 42mm...
- Hammond Black Powder Coating Drawer Handle 14 mm Height, 42mm...
- Hammond Black Powder Coating Drawer Handle 14 mm Height, 42mm...
- Hammond Black Powder Coating Drawer Handle 14 mm Height, 42mm...
- Hammond Black Powder Coating Drawer Handle 14 mm Height, 42mm...
- Hammond Fluorescent Drawer Handle 14 mm Height, 42mm Width, 121mm Length
- Hammond Black Powder Coating Drawer Handle 13 mm Height, 42mm...