- RS Stock No.:
- 256-5675
- Mfr. Part No.:
- 1427TGC
- Brand:
- Hammond
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$21.58
(exc. GST)
$23.74
(inc. GST)
Units | Per unit |
1 + | $21.58 |
- RS Stock No.:
- 256-5675
- Mfr. Part No.:
- 1427TGC
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The Hammonds 1427 series of metal handle assembly of modern style with heavy duty extruded anodized aluminium bar handle and having a rugged endposts made of polyamide with 30% reinforced glass fiber and molded in brass inserts. It is sold individually by including the hardware.
Size in L x W x H is 146 mm x 14 mm x 42 mm
Clear handle and grey post
Screw thread is M4-0.7
Clear handle and grey post
Screw thread is M4-0.7
Specifications
Attribute | Value |
---|---|
Finish | Fluorescent |
Length | 146mm |
Height | 14 mm |
Width | 42mm |
Related links
- Drawer Handles & Cabinet Handles
- Hammond Black Powder Coating Drawer Handle 14 mm Height 146mm Length
- Hammond Fluorescent Drawer Handle 29 mm Height 63mm Length
- Hammond Fluorescent Drawer Handle 107 mm Height 33mm Length
- Hammond Fluorescent Drawer Handle 16 mm Height 109mm Length
- Hammond Fluorescent Drawer Handle 14 mm Height 172mm Length
- Hammond Fluorescent Drawer Handle 44 mm Height 160mm Length
- Hammond Fluorescent Drawer Handle 13 mm Height 96mm Length