Hammond Fluorescent Drawer Handle 13 mm Height, 42mm Width, 96mm Length
- RS Stock No.:
- 256-5586
- Mfr. Part No.:
- 1427GGC
- Brand:
- Hammond
On back order for despatch 20/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$18.74
(exc. GST)
$20.61
(inc. GST)
Units | Per unit |
---|---|
1 + | $18.74 |
- RS Stock No.:
- 256-5586
- Mfr. Part No.:
- 1427GGC
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The Hammonds 1427 series of metal handle assembly of modern style with heavy duty extruded anodized aluminium bar handle and having a rugged endposts made of polyamide with 30% reinforced glass fiber and molded in brass inserts. It is sold individually by including the hardware.
Size in L x W x H is 96 mm x 13 mm x 42 mm
Black handle & post
Screw thread is M4-0.7
Black handle & post
Screw thread is M4-0.7
Specifications
Attribute | Value |
---|---|
Finish | Fluorescent |
Length | 96mm |
Height | 13 mm |
Width | 42mm |
Related links
- Hammond Black Powder Coating Drawer Handle 13 mm Height, 42mm...
- Hammond Fluorescent Drawer Handle 14 mm Height, 42mm Width, 154mm Length
- Hammond Fluorescent Drawer Handle 14 mm Height, 42mm Width, 172mm Length
- Hammond Fluorescent Drawer Handle 14 mm Height, 42mm Width, 146mm Length
- Hammond Fluorescent Drawer Handle 14 mm Height, 42mm Width, 108mm Length
- Hammond Fluorescent Drawer Handle 14 mm Height, 42mm Width, 121mm Length
- Hammond Fluorescent Drawer Handle 29 mm Height, 16mm Width, 63mm Length
- Hammond Fluorescent Drawer Handle 10 mm Height, 25mm Width, 112mm Length