Recently searched

    Hammond Matt Aluminium Handle 12 mm Height, 40mm Width, 134mm Length

    Subtotal (1 unit)**

    $21.73

    (exc. GST)

    $23.90

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 03/09/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$21.73

    **price indicative

    RS Stock No.:
    253-9762
    Mfr. Part No.:
    M268-3BK
    Brand:
    Hammond
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Hammond

    Material

    Aluminium

    Finish

    Matt

    Length

    134mm

    Height

    12 mm

    Width

    40mm

    Related links