Hammond Matt Aluminium Handle 12 mm Height, 40mm Width, 194mm Length
- RS Stock No.:
- 253-9763
- Mfr. Part No.:
- M268-4
- Brand:
- Hammond
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$26.38
(exc. GST)
$29.02
(inc. GST)
Units | Per unit |
---|---|
1 + | $26.38 |
- RS Stock No.:
- 253-9763
- Mfr. Part No.:
- M268-4
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Hammond manufactures modern style aluminium handle attached to the outside of a drawer, cabinet or cupboard thus allowing you to easily pull open and close the door or drawer to access the contents inside.
Heavy duty handle
All sizes available with clear and black anodized finish
Available in rectangle shape
All sizes available with clear and black anodized finish
Available in rectangle shape
Specifications
Attribute | Value |
---|---|
Material | Aluminium |
Finish | Matt |
Length | 194mm |
Height | 12 mm |
Width | 40mm |
Related links
- Hammond Matt Aluminium Handle 12 mm Height, 40mm Width, 102mm Length
- Hammond Matt Aluminium Handle 12 mm Height, 40mm Width, 249mm Length
- Hammond Matt Aluminium Handle 12 mm Height, 40mm Width, 134mm Length
- Hammond Matt Aluminium Handle 7.8 mm Height, 40mm Width, 87.5mm Length
- Hammond Matt Aluminium Handle 7.8 mm Height, 40mm Width, 132mm Length
- Hammond Matt Aluminium Handle 7.8 mm Height, 40mm Width, 44mm Length
- Elesa Matt Black Polypropylene Handle 40 mm Height, 18mm Width, 40mm Length
- Pinet Black Aluminium Handle 40 mm Height, 12.2mm Width, 134mm Length