Ganter Natural Aluminium Door Handle 49 mm Height, 20mm Width, 112mm Length
- RS Stock No.:
- 100-374
- Mfr. Part No.:
- GN.27171
- Brand:
- Ganter
Subtotal (1 unit)*
$28.79
(exc. GST)
$31.67
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.79 |
*price indicative
- RS Stock No.:
- 100-374
- Mfr. Part No.:
- GN.27171
- Brand:
- Ganter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganter | |
| Material | Aluminium | |
| Length | 112mm | |
| Height | 49 mm | |
| Width | 20mm | |
| Colour | Natural | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Material Aluminium | ||
Length 112mm | ||
Height 49 mm | ||
Width 20mm | ||
Colour Natural | ||
- COO (Country of Origin):
- DE
The Elesa Cabinet U handles made of aluminum. The U handles are made from a bent aluminum profile and have excellent stability and ergonomic design. Due to the production process, special designs can be supplied even in relatively small quantities.
Excellent for outdoor use
UV resistant
Water resistant
UV resistant
Water resistant
Related links
- Ganter Black Aluminium Handle 49 mm Height 113mm Length
- Ganter Natural Aluminium Handle 55 mm Height 130mm Length
- Ganter Natural Aluminium Handle 43 mm Height 115mm Length
- Ganter Natural Aluminium Handle 43 mm Height 135mm Length
- Ganter Black Aluminium Door Handle 51 mm Height 160mm Length
- Ganter Black Aluminium Door Handle 51 mm Height 128mm Length
- Hammond Fluorescent Drawer Handle 10 mm Height 112mm Length
- RS PRO Black Plastic Handle 28 mm Height 112mm Length
