Virax 293140 Corded Drain Cleaner
- RS Stock No.:
- 284-0087
- Mfr. Part No.:
- 293140
- Brand:
- Virax
Subtotal (1 unit)*
$4,598.88
(exc. GST)
$5,058.77
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,598.88 |
*price indicative
- RS Stock No.:
- 284-0087
- Mfr. Part No.:
- 293140
- Brand:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Drain Cleaner | |
| Automatic Cable Drive | Yes | |
| Corded/Cordless | Corded | |
| Maximum Drain Diameter | 16mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Drain Cleaner | ||
Automatic Cable Drive Yes | ||
Corded/Cordless Corded | ||
Maximum Drain Diameter 16mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Virax Cable segment pipe cleaner easy to store in a chest, cable sections are supplied in independent cages. It has excellent protection against used water flow on the motor, as well as electrical and mechanical parts.
Sheathed grip for clutch and transport
Quick Change system
Related links
- Virax 291000 Corded Drain Cleaner
- Virax 291001 Corded Drain Cleaner
- Virax 293133 Corded VAL 96QC Electric Drain Cleaner
- Virax 291201 Corded VAL 80/VAL 80E Cordless Drain Cleaner
- Virax 290151 Cordless 2901 Cordless Drain Cleaner
- Virax 291200 Corded VAL 80/VAL 80E Cordless Drain Cleaner
- Virax 293158 Cordless Cordless Drain Cleaner
- Virax 293273 Cordless 2932 Cordless Drain Cleaner
