Virax 291213 Cordless 2910 Cordless Drain Cleaner
- RS Stock No.:
- 284-0064
- Mfr. Part No.:
- 291213
- Brand:
- Virax
Subtotal (1 unit)*
$79.62
(exc. GST)
$87.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.62 |
*price indicative
- RS Stock No.:
- 284-0064
- Mfr. Part No.:
- 291213
- Brand:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Cordless Drain Cleaner | |
| Corded/Cordless | Cordless | |
| Maximum Drain Diameter | 12.7mm | |
| Spiral Attachment Diameter | 9.5mm | |
| Series | 2910 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Cordless Drain Cleaner | ||
Corded/Cordless Cordless | ||
Maximum Drain Diameter 12.7mm | ||
Spiral Attachment Diameter 9.5mm | ||
Series 2910 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Virax Feed is a tool for pipe cleaner for retrieving objects.
Good quality
Related links
- Virax 291017 Cordless 2910 Cordless Drain Cleaner
- Virax 291026 Cordless 2910 Cordless Drain Cleaner
- Virax 291012 Cordless 2910 Cordless Drain Cleaner
- Virax 291019 Cordless 2910 Cordless Drain Cleaner
- Virax 291011 Cordless 2910 Cordless Drain Cleaner
- Virax 291013 Cordless 2910 Cordless Drain Cleaner
- Virax 291014 Cordless 2910 Cordless Drain Cleaner
- Virax 291020 Cordless 2910 Cordless Drain Cleaner
