Virax 290150 Cordless 2901 Cordless Drain Cleaner
- RS Stock No.:
- 284-0036
- Mfr. Part No.:
- 290150
- Brand:
- Virax
Subtotal (1 unit)*
$1,937.44
(exc. GST)
$2,131.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,937.44 |
*price indicative
- RS Stock No.:
- 284-0036
- Mfr. Part No.:
- 290150
- Brand:
- Virax
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
| Brand | Virax | |
| Product Type | Cordless Drain Cleaner | |
| Maximum Drain Diameter | 100mm | |
| Corded/Cordless | Cordless | |
| Series | 2901 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Cordless Drain Cleaner | ||
Maximum Drain Diameter 100mm | ||
Corded/Cordless Cordless | ||
Series 2901 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Virax Pipe Cleaner Gun uses the kinetic energy stored in the cylindrical body (max. 6 bar) to remove blockages formed by grease, soap, wash water, hair, paper, cloth, etc. It is for cleaning domestic drainage pipes of max. internal diameter 100mm (sin
98% of energy is directed forward to free blocked pipes
It is safe
Related links
- Virax 290151 Cordless 2901 Cordless Drain Cleaner
- Virax 290520 Cordless 2905 Cordless Drain Cleaner
- Virax 293158 Cordless Cordless Drain Cleaner
- Virax 293235 Cordless Cordless Drain Cleaner
- Virax 292011 Cordless Cordless Drain Cleaner
- Virax 293161 Cordless Cordless Drain Cleaner
- Virax 292016 Cordless Cordless Drain Cleaner
- Virax 293155 Cordless Cordless Drain Cleaner