Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 15 units)*
$27.09
(exc. GST)
$29.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 43 unit(s) shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $27.09 | $1.806 |
| 5 + | $22.31 | $1.487 |
*price indicative
- RS Stock No.:
- 270-518
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Dowel Pin | |
| Pin Type | Taper | |
| Length | 40mm | |
| Material | Steel | |
| Finish | Plain | |
| Standards/Approvals | DIN 1B | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Dowel Pin | ||
Pin Type Taper | ||
Length 40mm | ||
Material Steel | ||
Finish Plain | ||
Standards/Approvals DIN 1B | ||
- COO (Country of Origin):
- GB
Tapered dowel pins, Metric
To BS46 part 3
Mild steel, unhardened
Standard metric pin taper of 1-in-50
Related links
- RS PRO Plain Steel Taper Dowel Pin 40 mm Long
- RS PRO 2.5 mm Diameter Plain Steel Parallel Dowel Pin 40 mm Long
- RS PRO 10 mm Diameter Plain Stainless Steel Parallel Dowel Pin 40 mm Long
- RS PRO 2.5 mm Diameter Plain Stainless Steel Parallel Dowel Pin 40 mm Long
- RS PRO 2.5 mm Diameter Plain Steel Parallel Dowel Pin 10 mm Long
- RS PRO 8 mm Diameter Plain Stainless Steel Parallel Dowel Pin 50 mm Long
- RS PRO 2.5 mm Diameter Plain Stainless Steel Parallel Dowel Pin 20 mm Long
- RS PRO 3 mm Diameter Plain Stainless Steel Parallel Dowel Pin 12 mm Long
